Manufacturer Part #
SUP50010E-GE3
Single N-Channel 60 V 2 mOhm Through Hole TrenchFET® Power Mosfet - TO-220
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SUP50010E-GE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SUP50010E-GE3 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Rated Power Dissipation: | 375W |
| Drain Current: | 150A |
| Operating Temp Range: | -55°C to +175°C |
| Input Capacitance: | 10895pF |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
50
$1.82
200
$1.79
750
$1.77
1,250
$1.76
2,500+
$1.73
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole