text.skipToContent text.skipToNavigation

Manufacturer Part #

VRF152

VRF152 Series N-Channel 30 Mhz 22 db 20 A 50 V RF Power Mosfet - M174

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip VRF152 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: RF Fet
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 130V
Drain-Source On Resistance-Max: 0.13Ω
Rated Power Dissipation: 300W
Gate-Source Voltage-Max [Vgss]: 40V
Drain Current: 20A
Operating Temp Range: 200°C
Gate Source Threshold: 3.6V
Input Capacitance: 383pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
9
Multiple Of:
1
Total
$627.39
USD
Quantity
Unit Price
1
$69.71
18
$69.19
27
$68.89
36
$68.67
45+
$67.99
Product Variant Information section