text.skipToContent text.skipToNavigation

Manufacturer Part #

ZVN2110A

N-Channel 100 V 4 Ohm Enhancement Mode Vertical DMOS FET- TO-92

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Diodes Incorporated ZVN2110A - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 700|mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.24
USD
Quantity
Unit Price
1
$0.235
125
$0.23
400
$0.225
1,250
$0.22
4,000+
$0.21
Product Variant Information section