Manufacturer Part #
ZXMN10A08E6TC
N-Channel 100 V 0.25 Ohm SMT Enhancement Mode Mosfet - SOT-23-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated ZXMN10A08E6TC - Product Specification
Diodes Incorporated ZXMN10A08E6TC - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 0.25Ω |
| Rated Power Dissipation: | 1.1W |
| Qg Gate Charge: | 7.7nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 1.5A |
| Turn-on Delay Time: | 3.4ns |
| Turn-off Delay Time: | 8ns |
| Rise Time: | 2.2ns |
| Fall Time: | 3.2ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 4V |
| Input Capacitance: | 405pF |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount