text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN10B08E6TA

ZXMN10B Series 100 V 0.23 Ohm N-Channel Enhancement Mode MOSFET - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Diodes Incorporated ZXMN10B08E6TA - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.23Ω
Rated Power Dissipation: 1.1|W
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The ZXMN10B08E6TA is a N-Channel 100 V enhancement mode MOSFET with Fast Switching Speed.

Features:

  • Low on-resistance
  • Fast switching speed
  • Low threshold
  • Low gate drive
  • SOT23-6 package

Applications:

  • DC-DC Converters
  • Power Management functions
  • Motor control
  • Disconnect switches
Pricing Section
Global Stock:
21,000
USA:
21,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000+
$0.24
Product Variant Information section