text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMN3A06DN8TA

ZXMN3A06 Series Dual 30 V 0.035 Ohm N-Channel Enhancement Mode MOSFET - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXMN3A06DN8TA - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.035Ω
Rated Power Dissipation: 1.25|W
Qg Gate Charge: 17.5nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Unit Price
500
$0.53
1,500
$0.52
2,500
$0.515
7,500
$0.505
12,500+
$0.495
Product Variant Information section