text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP3A17E6TA

ZXMP3A17 Series 30 V 0.07 Ohm P-Channel Enhancement Mode MOSFET - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Diodes Incorporated ZXMP3A17E6TA - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.07Ω
Rated Power Dissipation: 1.1|W
Qg Gate Charge: 8.28nC
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,785.00
USD
Quantity
Unit Price
3,000
$0.595
6,000
$0.585
9,000
$0.58
12,000+
$0.575
Product Variant Information section