text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP6A18KTC

P-Channel 60 V 0.055 Ohm Surface Mount Enhancement Mode MOSFET - TO-252

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Diodes Incorporated ZXMP6A18KTC - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.055Ω
Rated Power Dissipation: 4.3|W
Qg Gate Charge: 44nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$950.00
USD
Quantity
Unit Price
2,500
$0.38
5,000
$0.375
10,000
$0.37
12,500+
$0.365
Product Variant Information section