text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXMP7A17GTA

P-Channel 70 V 0.16 Ohm Power MOSFET Surface Mount - SOT-223-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
Diodes Incorporated ZXMP7A17GTA - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 70V
Drain-Source On Resistance-Max: 0.16Ω
Rated Power Dissipation: 2|W
Qg Gate Charge: 18nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$325.00
USD
Quantity
Unit Price
1,000
$0.325
3,000
$0.32
5,000
$0.315
20,000+
$0.305
Product Variant Information section