text.skipToContent text.skipToNavigation

Manufacturer Part #

IMCQ120R034M2HXTMA1

CoolSiC Series 1200 V 64 A 34 mOhm Single N-Channel SiC MOSFET - PG-HDSOP-22

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon IMCQ120R034M2HXTMA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 64A
Input Capacitance: 1920pF
Power Dissipation: 326W
Operating Temp Range: -55°C to +175°C
Package Style:  HDSOP-22
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$3,832.50
USD
Quantity
Unit Price
750+
$5.11