Manufacturer Part #
IMSQ120R026M2HHXUMA1
CoolSiC Series 1200 V 26 mΩ 59 A ±10 V SiC MOSFET Power IC - PG-HDSOP-16-U03
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Cut Tape Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IMSQ120R026M2HHXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IMSQ120R026M2HHXUMA1 - Technical Attributes
Attributes Table
| Technology: | SiC (Silicon Carbide) Schottky |
| Product Status: | Active |
| Fet Type: | N-Ch |
| No. of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 1.2kV |
| Drain Current: | 83A |
| Input Capacitance: | 1990pF |
| Power Dissipation: | 410W |
| Operating Temp Range: | -55°C to +175°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$15.11
10
$14.86
40
$14.71
125
$14.58
400+
$14.39
Product Variant Information section
Available Packaging
Package Qty:
750 per Cut Tape
Mounting Method:
Surface Mount