text.skipToContent text.skipToNavigation

Manufacturer Part #

IMW65R107M1HXKSA1

Single N-Channel 650 V 20 A 75 W CoolSiC™ Through Hole Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IMW65R107M1HXKSA1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 20A
Input Capacitance: 496pF
Power Dissipation: 75W
Operating Temp Range: -55°C to +150°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$681.60
USD
Quantity
Unit Price
30
$2.88
90
$2.84
300
$2.80
600
$2.78
1,200+
$2.73
Product Variant Information section