Manufacturer Part #
NTBG020N090SC1
N-Channel 900 V 28 mOhm 3.7 W Surface Mount Silicon Carbide MOSFET - D2PAK-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:TO-263-7 (D2PAK7) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
onsemi NTBG020N090SC1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTBG020N090SC1 - Technical Attributes
Attributes Table
| Technology: | SiCFET (Silicon Carbide) |
| Product Status: | Active |
| Fet Type: | N-Ch |
| No. of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 900V |
| Drain Current: | 9.8A |
| Input Capacitance: | 4415pF |
| Power Dissipation: | 3.7W |
| Operating Temp Range: | -55°C to +175°C |
| Package Style: | TO-263-7 (D2PAK7) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
800+
$18.02
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-7 (D2PAK7)
Mounting Method:
Surface Mount