text.skipToContent text.skipToNavigation

Manufacturer Part #

NTBL075N065SC1

N-Channel 650 V 37 A 139 W Surface Mount Silicon Carbide MOSFET - HPSOF-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2432
Product Specification Section
onsemi NTBL075N065SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 37A
Input Capacitance: 1191pF
Power Dissipation: 139W
Operating Temp Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
Germany:
2,000
On Order:
0
Factory Stock:Factory Stock:
28,000
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$7,060.00
USD
Quantity
Unit Price
2,000+
$3.53