text.skipToContent text.skipToNavigation

Manufacturer Part #

NTH4L020N090SC1

N-Channel 900 V 116 A 484 W Through Hole Silicon Carbide MOSFET - TO-247-4L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2249
Product Specification Section
onsemi NTH4L020N090SC1 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 900V
Drain Current: 116A
Input Capacitance: 4415pF
Power Dissipation: 484W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
45
Germany:
45
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
45
Multiple Of:
1
Total
$741.15
USD
Quantity
Unit Price
450+
$16.47