text.skipToContent text.skipToNavigation

Manufacturer Part #

NVHL080N120SC1A

N-Channel 1200 V 31 A 178 W Through Hole Silicon Carbide MOSFET - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NVHL080N120SC1A - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 31A
Input Capacitance: 1112pF
Power Dissipation: 178W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
12 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,691.00
USD
Quantity
Unit Price
450
$5.98
900
$5.95
1,350+
$5.92
Product Variant Information section