Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Drive next-generation EV and industrial power conversion performance
STMicroelectronics' STPOWER Gen3 Silicon Carbide (SiC) MOSFETs introduce a new standard in efficiency, power density, and high-speed switching performance. Designed to meet the evolving demands of electric vehicle (EV) systems and industrial power conversion, these third-generation devices offer significant performance improvements over previous SiC technologies.
The Gen3 portfolio features ultra-low RDS(on) across the full operating temperature range and supports higher breakdown voltages available in 650 V, 750 V, 900 V, and 1200 V variants. These characteristics make the devices well-suited for applications where compact size, thermal efficiency, and extended system range are essential.
STPOWER Gen3 SiC MOSFETs are designed to operate at temperatures up to 200 °C, with a fast and rugged intrinsic body diode and low capacitance that support high switching frequencies. A source-sensing pin is included to improve gate driving performance and system-level efficiency.
STPOWER Gen3 SiC MOSFETs enable reduced system size and weight, increased range in electric vehicles, and higher overall system efficiency. A full range of voltage and package options is available to support a wide array of automotive and industrial designs.
The Catania Silicon Carbide Campus will serve as the center of STMicroelectronics’s global SiC ecosystem, integrating all steps in the production flow from R&D to manufacturing, including SiC substrate development, 200mm front-end wafer fabrication, and test, packaging, and module back-end assembly. This will create a full vertically integrated SiC manufacturing facility for the mass production of SiC discretes, bare die and power modules serving markets including Electric Vehicles, Fast Charging Infrastructure, Renewable Energy generation and storage, Datacenter and AI infrastructure and other industrial applications.
Key Benefits:
Flyer: Gen3 SiC MOSFETs
SCT040HU120G3AG Datasheet
SCT020HU120G3AG Datasheet
SCT040W120G3-4AG Datasheet
SCT020W120G3-4AG Datasheet
SCT020H75G3AG Datasheet
SCT011HU75G3AG Datasheet
SCT055W65G3-4AG Datasheet
SCT018W65G3-4AG Datasheet
SCT018H65G3-7 Datasheet
Technical Presentation: Driving SiC MOSFETs with Unipolar Gate Voltage
Learn More: SiC Technology by STMicroelectronics
About STMicroelectronics