text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT20N120

N-Channel 1200 V 290 mΩ 20 A Flange Mount Silicon Carbide Power Mosfet - HiP247™

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SCT20N120 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 20A
Input Capacitance: 650pF
Power Dissipation: 175W
Operating Temp Range: -55°C to +200°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
17 Weeks
Minimum Order:
600
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,744.00
USD
Quantity
Unit Price
1
$6.55
10
$6.46
40
$6.40
150
$6.35
500+
$6.24
Product Variant Information section