text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT3022KLGC11

1200 V 95A 427W Through Hole N-Channel SiC Power MOSFET - TO-247N

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SCT3022KLGC11 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 95A
Input Capacitance: 2879pF
Power Dissipation: 427W
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
450
Multiple Of:
1
Total
$17,770.50
USD
Quantity
Unit Price
1
$41.47
5
$40.90
20
$40.42
50
$40.10
125+
$39.49
Product Variant Information section