text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT4026DW7HRTL

N-Channel 750 V 51 A 150 W 26 mOhm Surface Mount SiC Power Mosfet - TO-263-7L

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SCT4026DW7HRTL - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 750V
Drain Current: 51A
Input Capacitance: 2320pF
Power Dissipation: 150W
Package Style:  TO-263-7 (D2PAK7)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,980.00
USD
Quantity
Unit Price
1,000+
$11.98
Product Variant Information section