text.skipToContent text.skipToNavigation

Manufacturer Part #

SCTW90N65G2V

N-Channel 650 V 24 mOhm 565 W Through Hole Silicon Power Mosfet - HiP-247

Product Specification Section
STMicroelectronics SCTW90N65G2V - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 119A
Input Capacitance: 3380pF
Power Dissipation: 565W
Operating Temp Range: -55°C to +200°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
Germany:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$16.75
USD
Quantity
Unit Price
1
$16.75
5
$16.52
20
$16.32
50
$16.20
125+
$15.95