text.skipToContent text.skipToNavigation

Manufacturer Part #

SICW021N120P4-BP

SiC MOSFET,TO-247-4L

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Micro Commercial Components SICW021N120P4-BP - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 100A
Input Capacitance: 3741pF
Power Dissipation: 469W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4L
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,800
Germany:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$654.00
USD
Quantity
Unit Price
30
$21.80
60
$21.68
90
$21.60
120
$21.55
150+
$21.38
Product Variant Information section