text.skipToContent text.skipToNavigation

Manufacturer Part #

UJ3C065030T3S

UJ3C06 Series N-Channel 650 V 35 mOhm 441 mW SMT SiC FET - TO-220-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
onsemi UJ3C065030T3S - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 85A
Input Capacitance: 1500pF
Power Dissipation: 441W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$14,890.00
USD
Quantity
Unit Price
1,000+
$14.89
Product Variant Information section