Manufacturer Part #
MSCSM120HM31CT3AG
SiC Module, 1200V, 89A, 025MOHM, 4 N-Channel, SP3F
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MSCSM120HM31CT3AG - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
01/18/2023
Details and Download
Description of Change:Qualification of MP3B as new assembly site for selected Microsemi APTxx, CMxx, and MSCxx device families available in SP3F package.Reason for Change:To improve on time delivery performance by qualifying MP3B as a new assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:May 2023
Part Status:
Active
Active
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$211.97
3
$209.08
5
$207.75
20
$204.19
30+
$201.87
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk