text.skipToContent text.skipToNavigation

Manufacturer Part #

NXH80B120MNQ0SNG

Dual-Channel 1200 V 69 A 80 mOhm 69 W SiC Dual Boost Power Module - Q0BOOST

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
onsemi NXH80B120MNQ0SNG - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Gate-Source Voltage-Max [Vgss]: 25V
Drain-to-Source Voltage [Vdss]: 1200V
Drain Current: 23A
Configuration: Dual Boost Chopper
Operating Temp Range: -40°C to +175°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$53.47
USD
Quantity
Unit Price
1
$53.47
4
$52.72
15
$52.02
25
$51.76
50+
$50.92
Product Variant Information section