text.skipToContent text.skipToNavigation

Manufacturer Part #

ZE258-234G-10USB

MULTI-TOUCH CONTROLLER USB CABLE

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches ZE258-234G-10USB - Technical Attributes
Attributes Table
Connector Type: USB
Length: 1800mm
Color: Grey
No of Positions: 6
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.00
USD
Quantity
Unit Price
4
$6.25
15
$6.17
25
$6.15
50
$6.11
100+
$6.03
Product Variant Information section