text.skipToContent text.skipToNavigation

Manufacturer Part #

12121000

3.3 V 247 mA 10.1 in 1280 x 800 LVDS Capacitive Touch Display Module

ECAD Model:
Mfr. Name: Toradex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Toradex 12121000 - Technical Attributes
Attributes Table
Diagonal Size: 10.1in
Resolution: 1280 x 800
Backlight: LED
Technology: Capacitive
Operating Temp Range: -20°C to +70°C
Interface Type: LVDS
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$376.82
USD
Quantity
Unit Price
1
$376.82
2+
$358.88
Product Variant Information section