Manufacturer Part #
ATM0240B32A-CT
2.4" IPS Display SPI 240x(RGB)x320 300 Nits Capacitive Touch TFT LCD Panel
| | |||||||||||
| | |||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ATM0240B32A-CT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AZ Displays ATM0240B32A-CT - Technical Attributes
Attributes Table
| Diagonal Size: | 2.4in |
| Resolution: | 240 x 320 |
| Display Mode: | Transmissive |
| Backlight: | LED |
| Orientation: | Portrait |
| Technology: | Capacitive |
| Viewing Angle: | 80°/80°/80°/80° |
| Operating Temp Range: | -20°C to +70°C |
| Brightness: | 300cd/m2 |
| Contrast Ratio: | 800 |
| Active Area: | 36.72 x 48.96 mm |
| Interface Type: | SPI |
| Response Time: | 30ms |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1+
$15.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Box