text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM0430D12M-CTN

4.3"DisplayNits Capacitive Touch TFT LCD Panel

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ATM0430D12M-CTN - Technical Attributes
Attributes Table
Diagonal Size: 4.3in
Resolution: 480 x 272
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Technology: Capacitive
Viewing Angle: 70°/70°/70°/50°
Operating Temp Range: -20°C to +70°C
Brightness: 1100cd/m2
Contrast Ratio: 500
Active Area: 95.04 x 53.856 mm
Interface Type: RGB
Response Time: 25ms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28,455.00
USD
Quantity
Unit Price
500+
$56.91
Product Variant Information section