Manufacturer Part #
ATM0430D16-CTN
4.3"DisplayNits Capacitive Touch TFT LCD Panel
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ATM0430D16-CTN - Technical Attributes
Attributes Table
| Diagonal Size: | 4.3in |
| Resolution: | 480 x 272 |
| Display Mode: | Transmissive |
| Backlight: | LED |
| Orientation: | Landscape |
| Technology: | Capacitive |
| Viewing Angle: | 70°/70°/70°/50° |
| Operating Temp Range: | -20°C to +70°C |
| Brightness: | 250cd/m2 |
| Contrast Ratio: | 500 |
| Active Area: | 95.04 x 53.856 mm |
| Interface Type: | Digital RGB |
| Response Time: | 25ms |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$54.82
Product Variant Information section
Available Packaging
Package Qty:
1 per Box