Manufacturer Part #
ATM0499M1A
4.99 IPS Display MIPI 720*RGB*1280 700 Nits TFT LCD Panel
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ATM0499M1A - Technical Attributes
Attributes Table
| Diagonal Size: | 4.99in |
| Resolution: | 720 x 1280 |
| Display Mode: | Transmissive |
| Backlight: | LED |
| Orientation: | Landscape |
| Viewing Angle: | 80°/80°/80°/80° |
| Operating Temp Range: | -20°C to +70°C |
| Brightness: | 700cd/m2 |
| Active Area: | 62.10 x 110.40 mm |
| Interface Type: | RGB |
| Response Time: | 35ms |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$30.34
Product Variant Information section
Available Packaging
Package Qty:
1 per Box