Manufacturer Part #
ATM0500D27K
5“ IPS Display RGB 800X480 1100 Nits TFT LCD Panel
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ATM0500D27K - Technical Attributes
Attributes Table
| Diagonal Size: | 5in |
| Resolution: | 800 x 480 |
| Display Mode: | Transmissive |
| Backlight: | LED |
| Orientation: | Landscape |
| Viewing Angle: | 80°/80°/80°/80° |
| Operating Temp Range: | -20°C to +70°C |
| Brightness: | 1100cd/m2 |
| Contrast Ratio: | 1000 |
| Active Area: | 108.0 x 64.8 mm |
| Interface Type: | RGB |
| Response Time: | 30ms |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$35.15
Product Variant Information section
Available Packaging
Package Qty:
1 per Box