Manufacturer Part #
ATM0700D6C-T
7"Display RGB 800x480 850 Nits Resistive Touch TFT LCD Panel
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ATM0700D6C-T - Technical Attributes
Attributes Table
| Diagonal Size: | 7in |
| Resolution: | 800 × 480 |
| Display Mode: | Transmissive |
| Backlight: | LED |
| Viewing Angle: | 70° |
| Operating Temp Range: | -20°C to +70°C |
| Active Area: | 154.08 × 85.92 mm |
| Interface Type: | Parallel |
| Mounting Method: | Panel Mount |
Features & Applications
The ATM0700D6C-T is a 7 inch RGB-Stripe (800 x 480) LED Transmissive Digital Landscape TFT Module
Features:
- 800 x RGB x 480
- Wide VGA Resolution
- LED Backlight with 500 Nits Brightness
- Digital RGB interface
- RoHS Compliant
- Also available in 250 and 1,000 nits in the same footprint
Module specifications:
- Overall Module Size: 7"
- Resolution: 800XR.G.B.X480
- Brightness: 1000
- Contrast: 500
- Power Consumption: 5.02
- Back Light: LED
- Viewing Angle:
- +70/-50
- +70/-70
- Operation Temperature: -20~+70
- Storage Temperature: -30~+80
- Interface :Digital RGB
- Active Area: 154.08X85.92
- Outline Dimension: 164.9X100.0X5.7
- Viewing Direction: 12 O'clock
- Bonding Type: COG
- Pixel Configuration: Stripe
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$73.64
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount