Manufacturer Part #
ATM0700H1-CT
7"Display HDMI Compatible 800x(RGB)x480 430 Nits Capacitive Touch TFT LCD Panel
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ATM0700H1-CT - Technical Attributes
Attributes Table
| Diagonal Size: | 7in |
| Resolution: | 800 x 480 |
| Display Mode: | Transmissive |
| Backlight: | LED |
| Orientation: | Landscape |
| Technology: | Capacitive |
| Viewing Angle: | 70°/70°/70°/50° |
| Operating Temp Range: | 0°C to 70°C |
| Brightness: | 430cd/m2 |
| Contrast Ratio: | 500 |
| Active Area: | 154.08 x 85.92 mm |
| Interface Type: | RGB |
| Response Time: | 25ms |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$89.96
Product Variant Information section
Available Packaging
Package Qty:
1 per Box