Manufacturer Part #
ATM0700L6J
7"Display LVDS 800x480 1000 Nits TFT LCD Panel
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ATM0700L6J - Technical Attributes
Attributes Table
| Diagonal Size: | 7in |
| Resolution: | 800 x 480 |
| Display Mode: | Transmissive |
| Backlight: | LED |
| Orientation: | Landscape |
| Technology: | No Touch |
| Viewing Angle: | 70°/70°/70°/50° |
| Operating Temp Range: | -20°C to +70°C |
| Contrast Ratio: | 500 |
| Active Area: | 154.08 x 85.92 mm |
| Interface Type: | LVDS |
| Response Time: | 25ms |
Features & Applications
The ATM0700L6J is a 7" (800x480) 1000 nits RGB Transmissive Led Backlight TFT LCD Panel.
Features:
- 800 X RGB X 480
- Wide VGA Resolution
- LED Backlight with 1000 nits Brightness
- LVDS Interface
- RoHS Compliant
- Also Available in 250 and 500 nits in the same Footprint
Specifications:
- Outline Dimensions: 164.9 x 100.0 x 10.6 mm
- Active Area: 154.08 x 85.92 mm
- Interface: LVDS
- Contrast: 500:1
- Brightness: 1000 nits
- Viewing Angle(LR, UD): -1 -1.4
- Viewing Direction: 12 O'clock
- Operating Temperature: -20°C to +70°C
- Storage Temperature: -30°C to +80°C
- Bonding Type: COG
View our available line of ATM0xx Series of Digital TFT Panels
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$79.92
Product Variant Information section
Available Packaging
Package Qty:
1 per Box