Manufacturer Part #
LQ150X1LX95
15.0" XGA (1024 x 768) 350 nits Landscape LED Backlight No Touch LCD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sharp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sharp LQ150X1LX95 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sharp LQ150X1LX95 - Technical Attributes
Attributes Table
| Diagonal Size: | 15in |
| Resolution: | 1024 x 768 |
| Display Mode: | Transmissive |
| Backlight: | LED |
| Orientation: | Landscape |
| Resolution Type: | XGA |
| Viewing Angle: | 85° |
| Operating Temp Range: | -20°C to +70°C |
| Aspect Ratio: | 4:3 |
| Brightness: | 400cd/m2 |
| Contrast Ratio: | 1500 |
| Active Area: | 304.1 x 228.1 mm |
| Interface Type: | LVDS |
| Response Time: | 35ms |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
10+
$129.56
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Panel Mount