Manufacturer Part #
NL12880BC20-05D
12.1" WXGA (1280 x 800) 450 nits LVDS Landscape LED Backlight No Touch LCD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Tianma America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Tianma America NL12880BC20-05D - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Product Revision
02/26/2015
Details and Download
Part Status:
Active
Active
Tianma America NL12880BC20-05D - Technical Attributes
Attributes Table
| Diagonal Size: | 12.1in |
| Resolution: | 1280 x 800 |
| Display Mode: | Transmissive |
| Backlight: | LED |
| Orientation: | Landscape |
| Technology: | No Touch |
| Viewing Angle: | 88°/88°/88°/88° |
| Operating Temp Range: | -20°C to +70°C |
| Brightness: | 450cd/m2 |
| Contrast Ratio: | 1000 |
| Active Area: | 261.12 x 163.2 mm |
| Interface Type: | LVDS |
| Response Time: | 25ms |
| Rated Power: | 6.45W |
Features & Applications
The NL12880BC20-05D is a TFT Color LCD (Liquid Crystal Disply) Module with resolution of 1280 x 800 pixels and 12.1 inch diagonal.
It is composed of amporphous silicon thin film transistor liquid crystal display (a-Si TFT LCD) panel structure with LSIs for driving that TFT (Thin Film Transistor) array and a backlight.
Features:
- Ultrawide Viewing Angle
- Wide Temperature Range
- High Luminance
- High Contrast
- Low Reflection
- LED backlight type
- LVDS interface
- Reversible-scan direction
- Selectable 8bit or 6bit digial for data of RGB
Applications:
- For Industrial Use
View the available NL128 series of LCD Module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$476.00
2
$469.06
3
$465.05
4
$462.23
5+
$453.34
Product Variant Information section
Available Packaging
Package Qty:
10 per Box