Manufacturer Part #
NL6448BC26-27
8.4" VGA (640 x 480) 500 nits LVDS Landscape RGB24 LED Backlight No Touch LCD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Tianma America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Box |
||||||||||
| Date Code: | |||||||||||
Tianma America NL6448BC26-27 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Subject: Change of Signal processing board for NL products.Change description(1) Product changeDue to discontinuation of signal processing boards, we will develop new signal processing boards. Design of the current signal processing boards are old and many mounted components are not current mainstream. Therefore, we will change several commodity components to mainstream. But the following major components will not be changed.No change from current one:- Timing controller IC- Interface connector (Type name and mounting position)There will be no influence on environmental compliance like UL and RoHS compliance.
Change of Signal processing board for NL products:Change description (1) Product change Due to discontinuation of signal processing boards, we will develop new signal processing boards. Design of the current signal processing boards are old and many mounted components are not current mainstream. Therefore, we will change several commodity components to mainstream. But the following major components will not be changed. No change from current one: - Timing controller IC - Interface connector (Type name and mounting position) There will be no influence on environmental compliance like UL and RoHS compliance. (2) Change of delivery specifications Fuse type, manufacturer, rating, and fusing current will be changed. Details of fuse specifications will be informed later. No contents of delivery specifications will be changed except for specifications of fuse.
Part Status:
Tianma America NL6448BC26-27 - Technical Attributes
| Diagonal Size: | 8.4in |
| Resolution: | 640 x 480 |
| Display Mode: | Transmissive |
| Backlight: | LED |
| Orientation: | Landscape |
| Resolution Type: | VGA |
| Technology: | No Touch |
| Viewing Angle: | 80°/80°/80°/80° |
| Operating Temp Range: | -30°C to +80°C |
| Aspect Ratio: | 4:3 |
| Brightness: | 500cd/m2 |
| Contrast Ratio: | 1000 |
| Active Area: | 170.88 x 128.16 mm |
| Interface Type: | LVDS |
| Response Time: | 18ms |
| Rated Power: | 3.1W |
Available Packaging
Package Qty:
20 per Box