Manufacturer Part #
NL8060BC26-35C
10.4" SVGA (800 x 600) 800 nits LVDS Landscape LED Backlight No Touch LCD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Tianma America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box |
||||||||||
| Date Code: | |||||||||||
Tianma America NL8060BC26-35C - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description:This is a notification of phase-out for TFT-LCD products, listed on the subsequent pages. Although Tianma continue to support our core principle for long-term Industrial product life, we must from time-to-time phase-out older generation products. This includes the need to balance our ?Best in Class? long-term product life support with production efficiencies based on changing market conditionsNEW Advanced Phase-out Notification on October 1st, 2025Last Time Buy Order: March 31st, 2027Final Delivery for Last Time Buy Order: September 30th, 2027NEW Phase-out Notification on October 1st, 2025Last Time Buy Order: March 31st, 2026Final Delivery for Last Time Buy Order: September 30th, 2026NEW Phase-out Notification on October 1st, 2025Last Time Buy Order: September 30th, 2026Final Delivery for Last Time Buy Order: March 31st, 2027REVISED Phase-out Notification on October 1st, 2025Last Time Buy Order: September 30th, 2026Final Delivery for Last Time Buy Order: March 31st, 2027Product list to place Last Time Buy Order on March 31st, 2026Last Time Buy Order: March 31st, 2026Final Delivery for Last Time Buy Order: September 30th, 2026
Part Status:
Tianma America NL8060BC26-35C - Technical Attributes
| Diagonal Size: | 10.4in |
| Backlight: | LED |
| Viewing Angle: | 80° |
| Operating Temp Range: | -30°C to +80°C |
| Interface Type: | LVDS |
| Response Time: | 18ms |
| Rated Power: | 6.3W |
Features & Applications
The a-Si TFT LCD panel structure is injected liquid crystal material into a narrow gap between the TFT array glass substrate and a color-filter glass substrate.
Color (Red, Green, Blue) data signals from a host system (e.g. PC, signal generator, etc.) are modulated into best form for active matrix system by a signal processing board, and sent to the driver LSIs which drive the individual TFT arrays.
The TFT array as an electro-optical switch regulates the amount of transmitted light from the backlight assembly, when it is controlled by data signals. Color images are created by regulating the amount of transmitted light through the TFT array of red, green and blue dots.
Features :
- Ultra-wide viewing angle (Adoption of Super Advanced -Super Fine TFT (SA-SFT))
- LVDS interface (8-bit)
- High luminance
- Selectable 8bit or 6bit digital signals for data of RGB
- Wide temperature range
- High contrast
- Reversible scan direction
- Edge light type backlight (without inverter)
- Replaceable lamp for backlight
- Acquisition product for UL60950-1/CSA C22.2 No.60950-1-03
- Compliance with the European ROHS directive
Applications :
- For industrial use
To learn more about NL8060BC26-35C product family, Click Here
Available Packaging
Package Qty:
10 per Box