Manufacturer Part #
NLB104SV01L-01
10.4" SVGA (800 x 600) 400 nits LVDS Landscape LED Backlight No Touch LCD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Tianma America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Tianma America NLB104SV01L-01 - Technical Attributes
Attributes Table
| Diagonal Size: | 10.4in |
| Resolution: | 800 x 600 |
| Display Mode: | Transmissive |
| Backlight: | LED |
| Orientation: | Landscape |
| Resolution Type: | SVGA |
| Technology: | No Touch |
| Viewing Angle: | 80°/80°/80°/80° |
| Operating Temp Range: | -20°C to +70°C |
| Aspect Ratio: | 4:3 |
| Brightness: | 400cd/m2 |
| Contrast Ratio: | 900 |
| Active Area: | 211.2 × 158.4 mm |
| Interface Type: | LVDS |
| Response Time: | 18ms |
| Rated Power: | 4.7W |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$144.20
2
$142.59
4
$140.99
5
$140.47
15+
$137.34
Product Variant Information section
Available Packaging
Package Qty:
10 per Box