Manufacturer Part #
NLB150XG02L-01
15.0" XGA (1024 x 768) 400 nits LVDS Landscape LED Backlight No Touch LCD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Tianma America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Tianma America NLB150XG02L-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Tianma America NLB150XG02L-01 - Technical Attributes
Attributes Table
| Diagonal Size: | 15in |
| Resolution: | 1024 x 768 |
| Display Mode: | Transmissive |
| Backlight: | LED |
| Orientation: | Landscape |
| Resolution Type: | XGA |
| Technology: | No Touch |
| Viewing Angle: | 80°/80°/80°/80° |
| Operating Temp Range: | -20°C to +70°C |
| Aspect Ratio: | 4:3 |
| Brightness: | 400cd/m2 |
| Contrast Ratio: | 600 |
| Active Area: | 304.128 x 228.096 mm |
| Interface Type: | LVDS |
| Response Time: | 8ms |
| Rated Power: | 7.1W |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10+
$160.00
Product Variant Information section
Available Packaging
Package Qty:
10 per Box