text.skipToContent text.skipToNavigation

Manufacturer Part #

WF35XTWACDNN0#

WF35X Series 3.5 Inch 320 x 240 RGB Active Matrix Color IPS TFT LCD Display

ECAD Model:
Mfr. Name: Winstar Display
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Winstar Display WF35XTWACDNN0# - Technical Attributes
Attributes Table
Diagonal Size: 3.5in
Resolution: 320 x 240
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Operating Temp Range: -30°C to +85°C
Aspect Ratio: 4:3
Brightness: 500cd/m2
Contrast Ratio: 800
Active Area: 70.08 x 52.56 mm
Response Time: 40ms
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.28
USD
Quantity
Unit Price
2
$13.64
5
$13.53
20
$13.36
40
$13.27
100+
$13.07
Product Variant Information section