text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM1601H-RN-YBS

ACM1601H Series 99 x 13 Viewing Area Character 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ACM1601H-RN-YBS - Technical Attributes
Attributes Table
Series: ACM1601H
Dot Size: 0.92 x 1.10 mm
Polariser Type: Transflective
Operating Temp Range: 0°C to 50°C
Supply Voltage: 2.7V to 5.5V
Storage Temperature Range: -20°C to +70°C
Mounting Method: Panel Mount
Features & Applications
This specification includes the outside dimensions, optic al characteristics, electrical characteristics, interface, controller commands, etc. , of the standard LCD module.

Features:

  • 16 Characters x 1 Lines
  • 5x7 Dot Matrix Character + Cursor
  • HD44780 Equivalent LCD Controller/driver Built-In
  • 4-bit or 8-bit MPU Interface

To learn more about ACM1601x product family, Click here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,385.00
USD
Quantity
Unit Price
1,000+
$5.59
Product Variant Information section