text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM1602K-FL-YBH

ACM1602K Series 64.5 x 16.4 Viewing Area Character 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ACM1602K-FL-YBH - Technical Attributes
Attributes Table
Series: ACM1602K
Dot Size: 0.5 x 0.61mm
Polariser Type: Transflective
Operating Temp Range: 0°C to 50°C
Supply Voltage: 2.7V to 5.5V
Storage Temperature Range: -10°C to +60°C
Mounting Method: Panel Mount
Features & Applications
This specification includes the outside dimensions, optic al characteristics, electrical characteristics, interface, controller commands, etc. , of the standard LCD module.

Features:

  • 16 Characters x 2 Lines
  • 5x7 Dot Matrix Character + Cursor
  • HD44780 Equivalent LCD Controller/driver Built-In
  • 4-bit or 8-bit MPU Interface
  • Available with white LED edgelight

To learn more about ACM1602K product family, Click here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,020.00
USD
Quantity
Unit Price
1+
$6.02
Product Variant Information section