Manufacturer Part #
ACM1602KR-FL-YBW
ACM1602KR Series 64.5 x 16.4 Viewing Area Character 8X1 Character Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ACM1602KR-FL-YBW - Technical Attributes
Attributes Table
| Series: | ACM1602KR |
| Format: | 16X2 |
| Viewing Area: | 64.5 X16.4 mm |
| Dot Size: | 0.56 x 0.61 mm |
| Color or Monochrome: | Monochrome |
| Polariser Type: | Transflective |
| Supply Voltage: | 3.3V to 5V |
| Dimension: | 80 x 36 x 13.5 mm |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$4.86
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount