Manufacturer Part #
ACM1602S-FLW-FBW
ACM1602S Series 99 x 24 Viewing Area Character 8X1 Character Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ACM1602S-FLW-FBW - Technical Attributes
Attributes Table
| Series: | ACM1602S |
| Format: | 16 x 2 |
| Viewing Area: | 99 x 24 mm |
| Character Size: | 5.2 x 9.55 mm |
| Dot Size: | 1.05 x 1.20 mm |
| Color or Monochrome: | Monochrome |
| Polariser Type: | Transflective |
| Operating Temp Range: | -20°C to +70°C |
| Supply Voltage: | 5V |
| Dimension: | 122 x 44 x 13.5 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$8.24
Product Variant Information section
Available Packaging
Package Qty:
1 per Box