Manufacturer Part #
ACM2002E-ML-YBS-G
ACM2002E Series 83 x 18.6 Viewing Area Character 8X1 Character Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AZ Displays | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
AZ Displays ACM2002E-ML-YBS-G - Technical Attributes
Attributes Table
| Series: | ACM2002E |
| Format: | 20 x 2 |
| Character Size: | 5 x 8 |
| Dot Size: | 0.60 x 0.65 mm |
| Polariser Type: | Transmissive |
| Operating Temp Range: | -20°C to +70°C |
| Supply Voltage: | 2.7V to 5.5V |
| Dimension: | 116 x 37. x 13.5 mm |
| Storage Temperature Range: | -30°C to +80°C |
| Mounting Method: | Panel Mount |
Features & Applications
This specification includes the outside dimensions, optical characteristics, electrical characteristics, interface, controller commands, etc. , of the standard LCD module.
Features:
- 20 characters x 2 Lines
- 5x7 Dot Matric Character + Cursor
- HD44780 Equivalent LCD Controller/driver Built-In
- 4-bit or 8-bit MPU Interface
- 16 Pin Interface
To learn more about ACM2002E product family, Click here
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000+
$8.87
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount