

Manufacturer Part #
ACM2004DB-NLW-BBW-R
ACM2004DB Series 76 x 25.2 Viewing Area Character 8X1 Character Module
Product Specification Section
AZ Displays ACM2004DB-NLW-BBW-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AZ Displays ACM2004DB-NLW-BBW-R - Technical Attributes
Attributes Table
Series: | ACM2004D |
Format: | 20 x 4 |
Viewing Area: | 76 x 25.2 mm |
Character Size: | 2.95 x 4.75 mm |
Dot Size: | 0.55 x 0.55 mm |
Color or Monochrome: | Monochrome |
Polariser Type: | Transmissive |
Operating Temp Range: | -20°C to +70°C |
Supply Voltage: | 5V |
Dimension: | 98 x 60 x 14 mm |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$10.31
5
$10.17
20
$10.05
50
$9.97
125+
$9.82
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount