text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM2402F-RN-GTW-Q

ACM2402F Series 159.3 x 23 Viewing Area Character 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ACM2402F-RN-GTW-Q - Technical Attributes
Attributes Table
Series: ACM2402F
Format: 24 x 2
Viewing Area: 159.3 x 23 mm
Dot Size: 1.0 x 1.0 mm
Color or Monochrome: Monochrome
Polariser Type: Reflective
Operating Temp Range: -20°C to +70°C
Dimension: 190 x 42 x 9.0 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,580.00
USD
Quantity
Unit Price
1,000+
$14.58
Product Variant Information section