text.skipToContent text.skipToNavigation

Manufacturer Part #

LCD-S401M16TF

4 DGT CUST. LCD PNL,TN, TRNSFLC,1/4 DTY,1/3 BIAS

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex LCD-S401M16TF - Technical Attributes
Attributes Table
Format: 4 x 1
Viewing Area: 17.92 × 5.28 mm
Character Size: 2.31 × 4.42 mm
Color or Monochrome: Monochrome
Polariser Type: Transflective
Operating Temp Range: 0°C to 50°C
Supply Voltage: 5V
Dimension: 20.32 × 10.16 × 2.8 mm
Storage Temperature Range: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4320
Multiple Of:
864
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,419.20
USD
Quantity
Unit Price
4,320+
$0.56
Product Variant Information section